
98424-F52-10U | |
|---|---|
DigiKey Part Number | 98424-F52-10U-ND |
Manufacturer | |
Manufacturer Product Number | 98424-F52-10U |
Description | CONN HEADER SMD 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.244" (6.20mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |

