
98401-107-08LF | |
|---|---|
DigiKey Part Number | 98401-107-08LF-ND |
Manufacturer | |
Manufacturer Product Number | 98401-107-08LF |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98401-107-08LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.571" (14.50mm) |
Series | Insulation Height 0.084" (2.14mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,500 | ¥77.29379 | ¥734,291 |
| Unit Price without JCT: | ¥77.29379 |
|---|---|
| Unit Price with JCT: | ¥85.02317 |

