
98401-102-12LF | |
|---|---|
DigiKey Part Number | 98401-102-12LF-ND |
Manufacturer | |
Manufacturer Product Number | 98401-102-12LF |
Description | CONN HEADER SMD 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98401-102-12LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Insulation Height 0.084" (2.14mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥79.77625 | ¥319,105 |
| Unit Price without JCT: | ¥79.77625 |
|---|---|
| Unit Price with JCT: | ¥87.75388 |





