Image for 95735-404 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95735-404

DigiKey Part Number
95735-404-ND
Manufacturer
Manufacturer Product Number
95735-404
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.465" (11.81mm)
Part Status
Obsolete
Insulation Height
0.386" (9.80mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Plastic
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.