Direct
Similar
Similar
Similar
Similar



95278-101A06 | |
|---|---|
DigiKey Part Number | 95278-101A06-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 95278-101A06 |
Description | CONN HEADER SMD 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A06 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95278-101A06LF | Amphenol CS (FCI) | 18,974 | 609-3487-1-ND | ¥194.00000 | Direct |
| 5-147279-1 | TE Connectivity AMP Connectors | 0 | A125100CT-ND | ¥560.00000 | Similar |
| 814-22-006-30-006101 | Mill-Max Manufacturing Corp. | 0 | ED8171-06-ND | ¥807.23529 | Similar |
| GBC03DABN-M30 | Sullins Connector Solutions | 126 | S2351E-03-ND | ¥136.00000 | Similar |
| M20-8760342 | Harwin Inc. | 944 | 952-1922-ND | ¥76.00000 | Similar |













