
94910-101AMLF | |
---|---|
DigiKey Part Number | 94910-101AMLF-ND |
Manufacturer | |
Manufacturer Product Number | 94910-101AMLF |
Description | CONN MOD JACK R/A 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |