
93235-113LF | |
|---|---|
DigiKey Part Number | 93235-113LF-ND |
Manufacturer | |
Manufacturer Product Number | 93235-113LF |
Description | CONN RCPT 24POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 93235-113LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Spacer |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 1000V |
Number of Rows 4 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,536 | ¥573.01758 | ¥880,155 |
| Unit Price without JCT: | ¥573.01758 |
|---|---|
| Unit Price with JCT: | ¥630.31934 |

