Direct

89006-146 | |
|---|---|
DigiKey Part Number | 89006-146-ND |
Manufacturer | |
Manufacturer Product Number | 89006-146 |
Description | CONN HEADER 30POS PCB |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Color Natural |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89006-146LF | Amphenol CS (FCI) | 0 | 89006-146LF-ND | ¥172.13802 | Direct |

