
863011A | |
|---|---|
DigiKey Part Number | 863011A-ND |
Manufacturer | |
Manufacturer Product Number | 863011A |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Yellow 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Steel |
Accessory Type One Piece Backshell | Plating Yellow Chromate over Cadmium |
Number of Positions 15 | Hardware Cable Clamp |
Compatible Shell Size A | Features Flange |
Compatible D-Sub Size 15pos and HD26pos | Color Yellow |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥3,130.89500 | ¥626,179 |
| Unit Price without JCT: | ¥3,130.89500 |
|---|---|
| Unit Price with JCT: | ¥3,443.98450 |

