
863009A | |
|---|---|
DigiKey Part Number | 2266-863009A-ND |
Manufacturer | |
Manufacturer Product Number | 863009A |
Description | DSUB MALE SCREW LOCK |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 863009A Models |
Category | Features Clip |
Manufacturer Amphenol ICC (FCI) | Length - Threaded Portion Below Head 0.067" (1.70mm) |
Packaging Bulk | Length - Below Head 0.327" (8.30mm) |
Part Status Active | Thread Size 4-40 |
Accessory Type Jackscrew, Slotted | Base Product Number |
For Use With/Related Products D-Sub Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥91.80000 | ¥13,770 |
| 750 | ¥90.21467 | ¥67,661 |
| 1,050 | ¥85.46667 | ¥89,740 |
| Unit Price without JCT: | ¥91.80000 |
|---|---|
| Unit Price with JCT: | ¥100.98000 |

