
8609428E113765000E1 | |
|---|---|
DigiKey Part Number | 8609428E113765000E1-ND |
Manufacturer | |
Manufacturer Product Number | 8609428E113765000E1 |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 (42 + 6 Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style M |
Manufacturer Amphenol ICC (FCI) | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 (42 + 6 Power) | Current Rating (Amps) 1.5A |
Number of Positions Loaded 42 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |

