
85876-112LF | |
|---|---|
DigiKey Part Number | 2266-85876-112LF-ND |
Manufacturer | |
Manufacturer Product Number | 85876-112LF |
Description | CONN RCPT BLADE PWR 10P EDGE MNT |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 85876-112LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Spacer |
Series | Contact Finish Gold or Gold, GXT™ |
Packaging Box | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Natural |
Connector Type Receptacle, Female Blade Sockets | Current Rating (Amps) 3A |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 1000V |
Number of Rows 5 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥565.05000 | ¥11,301 |
| 160 | ¥553.95000 | ¥88,632 |
| 260 | ¥542.87308 | ¥141,147 |
| 460 | ¥534.95870 | ¥246,081 |
| Unit Price without JCT: | ¥565.05000 |
|---|---|
| Unit Price with JCT: | ¥621.55500 |








