Similar

76308-109LF | |
|---|---|
DigiKey Part Number | 76308-109LF-ND |
Manufacturer | |
Manufacturer Product Number | 76308-109LF |
Description | CONN RCPT 9POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76308-109LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Blue |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.135" (3.43mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 1 | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 316-93-109-41-007000 | Mill-Max Manufacturing Corp. | 0 | 316-93-109-41-007-ND | ¥2,101.24242 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,100 | ¥196.50000 | ¥609,150 |
| Unit Price without JCT: | ¥196.50000 |
|---|---|
| Unit Price with JCT: | ¥216.15000 |

