
76113-101 | |
---|---|
DigiKey Part Number | 76113-101-ND |
Manufacturer | |
Manufacturer Product Number | 76113-101 |
Description | CONN CONTACT |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.125" (3.18mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Non-Gendered | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.125" (3.18mm) | |
Height | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |