Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

75160-102-05LF | |
|---|---|
DigiKey Part Number | 75160-102-05LF-ND |
Manufacturer | |
Manufacturer Product Number | 75160-102-05LF |
Description | CONN HEADER VERT 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75160-102-05LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.465" (11.81mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-105-01-666101 | Preci-Dip | 0 | 350-10-105-01-666101-ND | ¥203.42600 | Similar |
| 350-80-105-00-013101 | Preci-Dip | 0 | 350-80-105-00-013101-ND | ¥88.20400 | Similar |
| 350-80-105-01-666101 | Preci-Dip | 0 | 350-80-105-01-666101-ND | ¥101.46100 | Similar |
| 350-V3-105-00-006101 | Preci-Dip | 0 | 350-V3-105-00-006101-ND | ¥203.58080 | Similar |
| 800-80-005-10-001101 | Preci-Dip | 0 | 800-80-005-10-001101-ND | ¥83.76389 | Similar |







