
73725-11A0RLF | |
|---|---|
DigiKey Part Number | 609-73725-11A0RLFTR-ND - Tape & Reel (TR) 609-73725-11A0RLFCT-ND - Cut Tape (CT) 609-73725-11A0RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73725-11A0RLF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 73725-11A0RLF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 2.5A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Vertical, Flag | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥189.00000 | ¥189 |
| 10 | ¥160.50000 | ¥1,605 |
| 25 | ¥150.48000 | ¥3,762 |
| 50 | ¥143.28000 | ¥7,164 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | ¥130.88889 | ¥23,560 |
| 360 | ¥124.63889 | ¥44,870 |
| 540 | ¥121.12222 | ¥65,406 |
| 900 | ¥116.83222 | ¥105,149 |
| 1,260 | ¥114.09048 | ¥143,754 |
| 1,800 | ¥111.25556 | ¥200,260 |
| Unit Price without JCT: | ¥189.00000 |
|---|---|
| Unit Price with JCT: | ¥207.90000 |











