



73306-111LF | |
|---|---|
DigiKey Part Number | 609-4469-2-ND - Tape & Reel (TR) 609-4469-1-ND - Cut Tape (CT) 609-4469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73306-111LF |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 73306-111LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold, GXT™ |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥382.00000 | ¥382 |
| 10 | ¥324.10000 | ¥3,241 |
| 25 | ¥303.80000 | ¥7,595 |
| 50 | ¥289.26000 | ¥14,463 |
| 100 | ¥275.45000 | ¥27,545 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | ¥256.13214 | ¥71,717 |
| 560 | ¥243.90714 | ¥136,588 |
| 840 | ¥237.02976 | ¥199,105 |
| 1,400 | ¥228.64143 | ¥320,098 |
| 1,960 | ¥223.27959 | ¥437,628 |
| 2,800 | ¥217.73643 | ¥609,662 |
| Unit Price without JCT: | ¥382.00000 |
|---|---|
| Unit Price with JCT: | ¥420.20000 |











