Direct

71922-214 | |
|---|---|
DigiKey Part Number | 71922-214-ND |
Manufacturer | |
Manufacturer Product Number | 71922-214 |
Description | CONN HEADER R/A 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 71922-214 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Tube | Contact Length - Post 0.114" (2.90mm) |
Part Status Obsolete | Insulation Height 0.339" (8.61mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71922-214LF | Amphenol CS (FCI) | 0 | 71922-214LF-ND | ¥187.38878 | Direct |
| 499345-2 | TE Connectivity AMP Connectors | 0 | AHB14K-ND | ¥819.33532 | Similar |
| 499913-2 | TE Connectivity AMP Connectors | 199 | AHB14G-ND | ¥474.80000 | Similar |
| 5499345-2 | TE Connectivity AMP Connectors | 456 | A121094-ND | ¥1,216.00000 | Similar |
| 5499913-2 | TE Connectivity AMP Connectors | 452 | AHB14H-ND | ¥753.00000 | Similar |




