Direct
Direct

71918-144 | |
|---|---|
DigiKey Part Number | 71918-144-ND |
Manufacturer | |
Manufacturer Product Number | 71918-144 |
Description | CONN HEADER VERT 44POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 44 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 71918-144 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Tube | Contact Length - Post 0.114" (2.90mm) |
Part Status Obsolete | Insulation Height 0.685" (17.40mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71918-144LF | Amphenol CS (FCI) | 1,392 | 609-5968-ND | ¥575.00000 | Direct |
| 71922-106LF | Amphenol CS (FCI) | 2,587 | 609-2844-ND | ¥283.00000 | Direct |




