
71700-104LF | |
---|---|
DigiKey Part Number | 71700-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 71700-104LF |
Description | BP SHROUD SPECIAL LF |
Customer Reference | |
Detailed Description | Position Rectangular Connector |
EDA/CAD Models | 71700-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |