
68648-017LF | |
|---|---|
DigiKey Part Number | 2266-68648-017LF-609-ND |
Manufacturer | |
Manufacturer Product Number | 68648-017LF |
Description | CONN HEADER VERT 38POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 38 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68648-017LF Models |
Category | Mounting Type |
Mfr | Termination Solder |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Length - Post 0.130" (3.30mm) |
Connector Type | Insulation Height 0.440" (11.18mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze Alloy |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ¥908.46667 | ¥13,627 |
| 75 | ¥889.49333 | ¥66,712 |
| Unit Price without JCT: | ¥908.46667 |
|---|---|
| Unit Price with JCT: | ¥999.31334 |

