Similar
Similar

68645-003 | |
|---|---|
DigiKey Part Number | 68645-003-ND |
Manufacturer | |
Manufacturer Product Number | 68645-003 |
Description | CONN HEADER R/A 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Packaging Bulk | Contact Length - Mating 0.315" (8.00mm) |
Part Status Obsolete | Contact Length - Post 0.130" (3.30mm) |
Connector Type | Insulation Height 0.420" (10.67mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze Alloy |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103167-2 | TE Connectivity AMP Connectors | 0 | A26797-ND | ¥1,082.22619 | Similar |
| 5-103167-2 | TE Connectivity AMP Connectors | 1,513 | A33140-ND | ¥681.00000 | Similar |
| S10B-XADSS-N | JST Sales America Inc. | 97 | 455-4093-ND | ¥256.00000 | Similar |



