
67117-265 | |
|---|---|
DigiKey Part Number | 67117-265-ND |
Manufacturer | |
Manufacturer Product Number | 67117-265 |
Description | CONN RCPT 130P 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 130 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bag | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.240" (6.10mm) |
Contact Type Female Socket | Contact Length - Post 0.115" (2.92mm) |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 2 | Contact Finish Thickness - Post Flash |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole, Right Angle |

