Similar
Similar
Similar
Similar
Similar
63453-320 | |
|---|---|
DigiKey Part Number | 63453-320-ND |
Manufacturer | |
Manufacturer Product Number | 63453-320 |
Description | CONN RCPT 20POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 63453-320 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.177" (4.50mm) |
Part Status Obsolete | Contact Length - Post 0.098" (2.50mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Applications General Purpose, Industrial, Medical |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1470209-3 | TE Connectivity AMP Connectors | 8,909 | 3-1470209-3-ND | ¥229.00000 | Similar |
| MMS-110-01-F-DV | Samtec Inc. | 2,959 | MMS-110-01-F-DV-ND | ¥562.00000 | Similar |
| MMS-110-01-LM-DV | Samtec Inc. | 0 | MMS-110-01-LM-DV-ND | ¥466.96429 | Similar |
| MMS-110-01-S-DV | Samtec Inc. | 0 | MMS-110-01-S-DV-ND | ¥827.60714 | Similar |
| MMS-110-01-S-DV-14 | Samtec Inc. | 0 | MMS-110-01-S-DV-14-ND | ¥714.60714 | Similar |





