63453-110 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 7,233
Unit Price: ¥263.00000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63453-110

DigiKey Part Number
63453-110-ND
Manufacturer
Manufacturer Product Number
63453-110
Description
CONN RCPT 10POS 0.079 GOLD PCB
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.177" (4.50mm)
Part Status
Obsolete
Contact Length - Post
0.098" (2.50mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
200V
Pitch - Mating
Applications
General Purpose, Industrial, Medical
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
60.0µin (1.52µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63453-110LFAmphenol CS (FCI)7,233609-2657-ND¥263.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes