
61439-004 | |
|---|---|
DigiKey Part Number | 61439-004-ND |
Manufacturer | |
Manufacturer Product Number | 61439-004 |
Description | MINICOAX MALE CO |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin, Center Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin, Center |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coaxial | Base Product Number |

