Similar
Similar
Similar
Similar


61083-122602LF | |
|---|---|
DigiKey Part Number | 61083-122602LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-122602LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-122602LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm |
Number of Positions 120 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-122402LF | Amphenol CS (FCI) | 1,097 | 609-1701-1-ND | ¥1,024.00000 | Similar |
| 61083-122502LF | Amphenol CS (FCI) | 746 | 609-61083-122502LFCT-ND | ¥497.00000 | Similar |
| 61083-122606LF | Amphenol CS (FCI) | 0 | 609-61083-122606LFTR-ND | ¥391.92455 | Similar |
| 61083-122706LF | Amphenol CS (FCI) | 0 | 609-61083-122706LFTR-ND | ¥399.49091 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ¥795.87818 | ¥437,733 |
| Unit Price without JCT: | ¥795.87818 |
|---|---|
| Unit Price with JCT: | ¥875.46600 |
















