Similar
Similar


54202-G0802LF | |
|---|---|
DigiKey Part Number | 54202-G0802LF-ND |
Manufacturer | |
Manufacturer Product Number | 54202-G0802LF |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-G0802LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015916045 | Molex | 0 | 0015916045-ND | ¥0.00000 | Similar |
| GBC02DABN-M30 | Sullins Connector Solutions | 0 | S2351E-02-ND | ¥108.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥59.27242 | ¥711,269 |
| Unit Price without JCT: | ¥59.27242 |
|---|---|
| Unit Price with JCT: | ¥65.19966 |








