
52515-21004 | |
|---|---|
DigiKey Part Number | 52515-21004-ND |
Manufacturer | |
Manufacturer Product Number | 52515-21004 |
Description | CONN SKT DIMM 184POS PCB |
Customer Reference | |
Detailed Description | 184 Position DIMM DDR SDRAM Socket Through Hole |
Datasheet | Datasheet |
Category | Memory Type DDR SDRAM |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Bulk | Features Board Lock, Latches |
Part Status Obsolete | Contact Finish Gold |
Connector Style DIMM | Contact Finish Thickness Flash |
Number of Positions 184 | Base Product Number |

