
51915-022 | |
|---|---|
DigiKey Part Number | 51915-022-ND |
Manufacturer | |
Manufacturer Product Number | 51915-022 |
Description | CONN RCPT BLADE PWR 3POS EDGE MT |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 3 Power |
Packaging Tray | Features Board Lock, Guide Pin |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.300" (7.62mm) | Base Product Number |
Number of Rows 1 |

