Direct

51761-10002410AA | |
|---|---|
DigiKey Part Number | 51761-10002410AA-ND |
Manufacturer | |
Manufacturer Product Number | 51761-10002410AA |
Description | CONN RCPT BLADE PWR 34P EDGE MNT |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 10 Power |
Packaging Bulk | Features Board Lock, Guide Pin |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 34 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51761-10002410AALF | Amphenol CS (FCI) | 0 | 51761-10002410AALF-ND | ¥1,550.16667 | Direct |


