
48246-000LF | |
|---|---|
DigiKey Part Number | 48246-000LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 48246-000LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48246-000LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ¥20.73000 | ¥829,200 |
| Unit Price without JCT: | ¥20.73000 |
|---|---|
| Unit Price with JCT: | ¥22.80300 |


