20021221-00060D4LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥1,806.84615

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥1,377.41667

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥916.15667

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥1,006.81714
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥984.54857

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥2,800.92308
Datasheet

Similar


Samtec Inc.
In Stock: 6
Unit Price: ¥2,119.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥1,332.87667
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥1,347.19143
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥1,332.87667
Datasheet
Minitek 127 20021221 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021221-00060D4LF

DigiKey Part Number
20021221-00060D4LF-ND
Manufacturer
Manufacturer Product Number
20021221-00060D4LF
Description
CONN HEADER SMD 60POS 1.27MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 60 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021221-00060D4LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
672¥570.51637¥383,387
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥570.51637
Unit Price with JCT:¥627.56801