
10166143-00030C1LF | |
|---|---|
DigiKey Part Number | 609-10166143-00030C1LFTR-ND - Tape & Reel (TR) 609-10166143-00030C1LFCT-ND - Cut Tape (CT) 609-10166143-00030C1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10166143-00030C1LF |
Description | MINITEK127 1.27MM, VERTICAL HEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10166143-00030C1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.079" (2.00mm) |
Series | Insulation Height 0.031" (0.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Plastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥279.00000 | ¥279 |
| 10 | ¥237.80000 | ¥2,378 |
| 100 | ¥202.08000 | ¥20,208 |
| 500 | ¥180.37200 | ¥90,186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥171.75900 | ¥171,759 |
| 2,000 | ¥163.56500 | ¥327,130 |
| 3,000 | ¥158.95433 | ¥476,863 |
| 5,000 | ¥153.33220 | ¥766,661 |
| 7,000 | ¥149.73800 | ¥1,048,166 |
| 10,000 | ¥146.02210 | ¥1,460,221 |
| Unit Price without JCT: | ¥279.00000 |
|---|---|
| Unit Price with JCT: | ¥306.90000 |


