
10157375-16101LF | |
|---|---|
DigiKey Part Number | 609-10157375-16101LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10157375-16101LF |
Description | 1.0MM PITCH, HEADER, RIG-HT ANGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10157375-16101LF Models |
Category | Insulation Height 0.122" (3.10mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ¥77.23844 | ¥695,146 |
| Unit Price without JCT: | ¥77.23844 |
|---|---|
| Unit Price with JCT: | ¥84.96228 |

