14 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
10156618-1400LF
10156618-1400LF

10156618-1400LF

DigiKey Part Number
609-10156618-1400LF-ND
Manufacturer
Manufacturer Product Number
10156618-1400LF
Description
CONN BOARD-IN HSG 14POS 2.50MM
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
10156618-1400LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Through Hole
Series
Contact Termination
Crimp
Packaging
Bag
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 619
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥37.90000¥379
25¥35.56000¥889
50¥33.86000¥1,693
100¥32.26000¥3,226
250¥30.23200¥7,558
500¥28.78600¥14,393
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000