80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10156000-081210LF

DigiKey Part Number
609-10156000-081210LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10156000-081210LF
Description
HEIGHT PLUG CONNECTOR-10156000-0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10156000-081210LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
3mm
Number of Positions
80
Height Above Board
0.104" (2.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,200¥1,010.39500¥4,243,659
Manufacturers Standard Package
Unit Price without JCT:¥1,010.39500
Unit Price with JCT:¥1,111.43450