New at DigiKey
Connector Header Surface Mount 28 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10166584-2811LF

DigiKey Part Number
609-10166584-2811LFTR-ND - Tape & Reel (TR)
609-10166584-2811LFCT-ND - Cut Tape (CT)
609-10166584-2811LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10166584-2811LF
Description
FITMATE 1.50MM, HEADER, VERTICAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 28 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Detent Lock
Series
Insulation Height
0.344" (8.75mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1.5A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100VAC/DC
Mounting Type
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥415.00000¥415
10¥353.10000¥3,531
100¥300.11000¥30,011
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300¥277.71667¥83,315
600¥264.46167¥158,677
900¥257.00444¥231,304
1,500¥247.91000¥371,865
2,100¥242.09762¥508,405
3,000¥236.08700¥708,261
Manufacturers Standard Package
Unit Price without JCT:¥415.00000
Unit Price with JCT:¥456.50000