
10143470-001LF | |
|---|---|
DigiKey Part Number | 609-10143470-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10143470-001LF |
Description | CONN EDGE DUAL FMALE 36POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 (24 + 12 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold or Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 6; 12 | Operating Temperature -55°C ~ 105°C |
Number of Positions 36 (24 + 12 Power) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | ¥1,766.96599 | ¥519,488 |
| Unit Price without JCT: | ¥1,766.96599 |
|---|---|
| Unit Price with JCT: | ¥1,943.66259 |

