
10137237-0010LF | |
|---|---|
DigiKey Part Number | 10137237-0010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10137237-0010LF |
Description | MINI IO INDUSTRIAL |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 10137237-0010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Header | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Surface Mount, Right Angle, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |

