Image for 10124048-615LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10124048-615LF

DigiKey Part Number
10124048-615LF-ND
Manufacturer
Manufacturer Product Number
10124048-615LF
Description
CONN RCPT 30POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10124048-615LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Natural
Part Status
Active
Insulation Height
0.187" (4.75mm)
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Features
Board Guide
Number of Positions
Applications
General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.050" (1.27mm)
Contact Finish Thickness - Post
Flash
Mounting Type
Surface Mount
Base Product Number
Termination
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
Tube
QuantityUnit PriceExt Price
5,400¥358.25148¥1,934,558
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥358.25148
Unit Price with JCT:¥394.07663