
10122527-2030LF | |
|---|---|
DigiKey Part Number | 10122527-2030LF-ND |
Manufacturer | |
Manufacturer Product Number | 10122527-2030LF |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4i Plug to Plug 0.984' (300.00mm, 11.811") Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10122527-2030LF Models |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Usage Internal, Backplane to Controller |
Packaging Bulk | Length 0.984' (300.00mm, 11.811") |
Part Status Obsolete | Color Black |
Cable Connectors miniSAS HD 4i | Shielding Unshielded |
Number of Positions 36 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Current - Max/Contact 500 mA |
Gender Male to Male | Frequency - Max 12Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |

