
10113947-M0C-20DLF | |
|---|---|
DigiKey Part Number | 609-4359-ND |
Manufacturer | |
Manufacturer Product Number | 10113947-M0C-20DLF |
Description | CONN HEADER XCEDE PCB |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole XCede®, Right Wall |
Datasheet | Datasheet |
Category | Number of Columns 6 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 12 Signal Pairs, 15 Ground |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Material Flammability Rating UL94 V-0 |
Connector Style XCede®, Right Wall | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | ¥798.45238 | ¥268,280 |
| Unit Price without JCT: | ¥798.45238 |
|---|---|
| Unit Price with JCT: | ¥878.29762 |

