Parametric Equivalent

10113616-01531LF | |
|---|---|
DigiKey Part Number | 609-4640-ND |
Manufacturer | |
Manufacturer Product Number | 10113616-01531LF |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 10113616-01531LF Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Guide |
Packaging Tray | LED Color Green - Green |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10113616-01231LF | Amphenol CS (FCI) | 0 | 10113616-01231LF-ND | ¥4,811.53333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | ¥1,792.40278 | ¥645,265 |
| Unit Price without JCT: | ¥1,792.40278 |
|---|---|
| Unit Price with JCT: | ¥1,971.64306 |


