
10101826-101LF | |
|---|---|
DigiKey Part Number | 10101826-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10101826-101LF |
Description | CONN HEADER 24POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 10101826-101LF Models |
Category | Number of Positions Loaded All |
Manufacturer Amphenol ICC (FCI) | Pitch 0.079" (2.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder |
Part Status Active | Features Board Guide |
Connector Type Header, Male Pins | Color Natural |
Number of Positions 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,152 | ¥238.18663 | ¥274,391 |
| Unit Price without JCT: | ¥238.18663 |
|---|---|
| Unit Price with JCT: | ¥262.00529 |


