
10091777-L0E-20DLF | |
---|---|
DigiKey Part Number | 609-4353-ND |
Manufacturer | |
Manufacturer Product Number | 10091777-L0E-20DLF |
Description | CONN HEADER XCEDE PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole XCede®, Left Wall |
Datasheet | Datasheet |
EDA/CAD Models | 10091777-L0E-20DLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | XCede®, Left Wall | |
Number of Positions | - | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Signal Pairs, 36 Ground | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,698.00000 | ¥2,698 |
10 | ¥2,293.10000 | ¥22,931 |
128 | ¥1,915.63281 | ¥245,201 |
512 | ¥1,737.29883 | ¥889,497 |
Unit Price without JCT: | ¥2,698.00000 |
---|---|
Unit Price with JCT: | ¥2,967.80000 |