Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

10090099-S094XLF | |
|---|---|
DigiKey Part Number | 609-4010-ND |
Manufacturer | |
Manufacturer Product Number | 10090099-S094XLF |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09S33E4GX00LF | Amphenol CS (FCI) | 1,233 | 609-1487-ND | ¥467.00000 | Direct |
| 182-009-213R531 | NorComp Inc. | 0 | 182-09FE-ND | ¥397.00000 | Direct |
| 09681537612 | HARTING | 328 | 1195-2799-ND | ¥605.00000 | Similar |
| 09681637812 | HARTING | 47 | 1195-2804-ND | ¥495.00000 | Similar |
| 622-009-260-011 | EDAC Inc. | 0 | 622-009-260-011-ND | ¥233.45200 | Similar |



















