10018783-10100MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10018783-11000TLF

DigiKey Part Number
609-1985-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10018783-11000TLF
Description
CONN PCI EXP FMALE 36POS 0.039
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10018783-11000TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
36
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Lock, Locking Ramp
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
4,200¥89.21190¥374,690
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥89.21190
Unit Price with JCT:¥98.13309