


UE864GC62010361 | |
|---|---|
DigiKey Part Number | 664-UE864GC62010361-ND |
Manufacturer | |
Manufacturer Product Number | UE864GC62010361 |
Description | SFP56 2X12 W 4LP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE864GC62010361 Models |
Category | Connector Style Receptacle with Cage, Ganged (2x1) |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type SFP |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ¥36,745.30833 | ¥4,409,437 |
| Unit Price without JCT: | ¥36,745.30833 |
|---|---|
| Unit Price with JCT: | ¥40,419.83916 |

