
U92-A110-1001-30 | |
---|---|
DigiKey Part Number | U92-A110-1001-30-ND |
Manufacturer | |
Manufacturer Product Number | U92-A110-1001-30 |
Description | CONN MINI SAS RCPT W/CAGE 36P RA |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |